Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoRLC73PV2AR024FTDF
Newark Part No.71AK1593
Product RangeRLC73P Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.163 |
| 10000+ | $0.155 |
| 20000+ | $0.146 |
| 50000+ | $0.138 |
| 100000+ | $0.130 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$163.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoRLC73PV2AR024FTDF
Newark Part No.71AK1593
Product RangeRLC73P Series
Technical Datasheet
Resistance0.024ohm
Product RangeRLC73P Series
Resistor Case / Package0805 [2012 Metric]
Power Rating250mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 600ppm/°C
Product Length2mm
Product Width1.25mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
0.024ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 600ppm/°C
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RLC73P Series
Power Rating
250mW
Resistor Technology
Thick Film
Product Length
2mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for RLC73PV2AR024FTDF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate