Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTL3AR01F
Newark Part No.16R7816
Product RangeTL Series
Also Known As1625827-5
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Quantity | Price |
---|---|
1000+ | $1.350 |
2500+ | $1.280 |
Price for:Each
Minimum: 2000
Multiple: 2000
$2,700.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTL3AR01F
Newark Part No.16R7816
Product RangeTL Series
Also Known As1625827-5
Technical Datasheet
Resistance10mohm
Product RangeTL Series
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Film
Temperature Coefficient± 75ppm/°C
Operating Temperature Min-65°C
Operating Temperature Max170°C
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Resistance
10mohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Operating Temperature Max
170°C
Product Range
TL Series
Power Rating
1W
Resistor Technology
Metal Film
Operating Temperature Min
-65°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Alternatives for TL3AR01F
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate