Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part NoHFX33S12034
Newark Part No.23M6466
Product RangeHFX Series
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $524.460 |
| 5+ | $503.490 |
| 10+ | $482.500 |
Price for:Each
Minimum: 1
Multiple: 1
$524.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoHFX33S12034
Newark Part No.23M6466
Product RangeHFX Series
Technical Datasheet
No. of Axes3
Supply Voltage Max5V
Center Voltage2.5V
No. of Switch Positions-
Supply Current10mA
Contact Current AC Max-
Contact Voltage AC Max-
Switch TerminalsScrew
Handle StyleThird Axis
Lever Travel36°
Rotation Electrical Angle-
Product RangeHFX Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
No. of Axes
3
Center Voltage
2.5V
Supply Current
10mA
Contact Voltage AC Max
-
Handle Style
Third Axis
Rotation Electrical Angle
-
SVHC
No SVHC (16-Jul-2019)
Supply Voltage Max
5V
No. of Switch Positions
-
Contact Current AC Max
-
Switch Terminals
Screw
Lever Travel
36°
Product Range
HFX Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate