Print Page
CM-3205
Surge Protector, Coaxial, 3 kA, Cable
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $22.200 |
Price for:Each
Minimum: 1
Multiple: 1
$22.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHANNEL MASTER
Manufacturer Part NoCM-3205
Newark Part No.96AC7569
Suppressor TypeCoaxial
No. of Poles-
SPD Type-
Peak Surge Current3kA
Voltage Rating6kV
Continuing Operating Voltage Max-
Suppressor MountingCable
Product Range-
Plug Type-
SVHCTo Be Advised
Technical Specifications
Suppressor Type
Coaxial
SPD Type
-
Voltage Rating
6kV
Suppressor Mounting
Cable
Plug Type
-
No. of Poles
-
Peak Surge Current
3kA
Continuing Operating Voltage Max
-
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate