Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMI-CON
Manufacturer Part NoEMHB160ADA221MHA0G
Newark Part No.66Y9615
Product RangeAlchip MHB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEMHB160ADA221MHA0G
Newark Part No.66Y9615
Product RangeAlchip MHB Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance220µF
Voltage(DC)16V
ESR0.3ohm
Product RangeAlchip MHB Series
Lifetime @ Temperature2000 hours @ 125°C
PolarityPolar
Capacitance Tolerance± 20%
Operating Temperature Min-40°C
Capacitor TerminalsSolder
Operating Temperature Max125°C
Product Length-
Product Diameter8mm
Product Height10mm
Product Width-
Ripple Current240mA
Qualification-
MSL-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The Alchip MHB series from United Chemi-Con are surface mount aluminium electrolytic capacitors. These are low ESR, high temperature and high heat resistance type aluminium electrolytic capacitors.
- Capacitance values ranges from 47μF to 3300μF
- Vibration resistance structure
- Voltage rating available from 10VDC to 100VDC
- Capacitance tolerance is ±20%
- Operating temperature range from -40˚C to 125˚C
- Endurance of 1500hours to 3000hours at 125˚C
- Solvent resistant type
- Available in various sizes
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
16V
Product Range
Alchip MHB Series
Polarity
Polar
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Product Diameter
8mm
Product Width
-
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Capacitance
220µF
ESR
0.3ohm
Lifetime @ Temperature
2000 hours @ 125°C
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Length
-
Product Height
10mm
Ripple Current
240mA
MSL
-
Technical Docs (1)
Alternatives for EMHB160ADA221MHA0G
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate