Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMI-CON
Manufacturer Part NoEMVA100ADA221MF80G
Newark Part No.09P9203
Product RangeAlchip MVA Series
Technical Datasheet
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEMVA100ADA221MF80G
Newark Part No.09P9203
Product RangeAlchip MVA Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance220µF
Voltage(DC)10V
ESR-
Lifetime @ Temperature2000 hours @ 85°C
Product RangeAlchip MVA Series
PolarityPolar
Capacitor TerminalsSolder
Product Diameter6.3mm
Capacitance Tolerance± 20%
Product Height7.7mm
Ripple Current130mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
10V
Lifetime @ Temperature
2000 hours @ 85°C
Polarity
Polar
Product Diameter
6.3mm
Product Height
7.7mm
Operating Temperature Min
-40°C
Qualification
-
Capacitance
220µF
ESR
-
Product Range
Alchip MVA Series
Capacitor Terminals
Solder
Capacitance Tolerance
± 20%
Ripple Current
130mA
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for EMVA100ADA221MF80G
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate