Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMI-CON
Manufacturer Part NoEMVA250ADA471MJA0G
Newark Part No.23K4383
Product RangeAlchip MVA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEMVA250ADA471MJA0G
Newark Part No.23K4383
Product RangeAlchip MVA Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance470µF
Voltage(DC)25V
ESR-
PolarityPolar
Lifetime @ Temperature2000 hours @ 85°C
Product RangeAlchip MVA Series
Capacitor TerminalsSolder
Product Diameter10mm
Product Length-
Product Width-
Capacitance Tolerance± 20%
Product Height10mm
Ripple Current400mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MSL-
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
25V
Polarity
Polar
Product Range
Alchip MVA Series
Product Diameter
10mm
Product Width
-
Product Height
10mm
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Capacitance
470µF
ESR
-
Lifetime @ Temperature
2000 hours @ 85°C
Capacitor Terminals
Solder
Product Length
-
Capacitance Tolerance
± 20%
Ripple Current
400mA
Operating Temperature Max
85°C
MSL
-
Technical Docs (1)
Alternatives for EMVA250ADA471MJA0G
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate