Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $99.650 |
| 3+ | $93.950 |
Price for:Each
Minimum: 1
Multiple: 1
$99.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHIP QUIK
Manufacturer Part NoSMD291SNL250T3
Newark Part No.90AH6226
Technical Datasheet
Flux TypeSynthetic No Clean
Solder Alloy96.5, 3, 0.5 Sn, Ag, Cu
Melting Temperature220°C
Weight - Metric250g
Weight - Imperial8.82oz
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Flux Type
Synthetic No Clean
Melting Temperature
220°C
Weight - Imperial
8.82oz
SVHC
No SVHC (17-Dec-2015)
Solder Alloy
96.5, 3, 0.5 Sn, Ag, Cu
Weight - Metric
250g
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate