Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCIF
Manufacturer Part NoDU75
Newark Part No.19P0489
Product RangeCIF Carbide Drill Bits
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.260 |
| 5+ | $9.610 |
Price for:Each
Minimum: 1
Multiple: 1
$11.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCIF
Manufacturer Part NoDU75
Newark Part No.19P0489
Product RangeCIF Carbide Drill Bits
Technical Datasheet
Drill Bit Size Metric1.5mm
Drill Bit Size Imperial-
Effective Length-
Overall Length38.1mm
Overall Length38.1mm
Product RangeCIF Carbide Drill Bits
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Drill Bit Size Metric
1.5mm
Effective Length
-
Overall Length
38.1mm
SVHC
No SVHC (27-Jun-2024)
Drill Bit Size Imperial
-
Overall Length
38.1mm
Product Range
CIF Carbide Drill Bits
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
