Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCII - TE CONNECTIVITY
Manufacturer Part No1618058-3
Newark Part No.61J3739
Product RangeWD25 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
5+ | $2,445.770 |
10+ | $2,320.810 |
25+ | $2,231.550 |
Price for:Each
Minimum: 5
Multiple: 5
$12,228.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCII - TE CONNECTIVITY
Manufacturer Part No1618058-3
Newark Part No.61J3739
Product RangeWD25 Series
Technical Datasheet
Coil Voltage200VDC
Contact ConfigurationDPDT
Product RangeWD25 Series
Relay MountingDIN Rail
Contact Current5A
Relay TerminalsScrew
Contact Voltage AC Nom240V
Contact Voltage DC Nom30V
Contact Material-
IP Rating-
Technical Specifications
Coil Voltage
200VDC
Product Range
WD25 Series
Contact Current
5A
Contact Voltage AC Nom
240V
Contact Material
-
SVHC
No SVHC (23-Jan-2024)
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
30V
IP Rating
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate