Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCII - TE CONNECTIVITY
Manufacturer Part NoFC-325-3
Newark Part No.81Y5401
Product RangeFC-325 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
10+ | $1,952.270 |
25+ | $1,846.740 |
Price for:Each
Minimum: 10
Multiple: 1
$19,522.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCII - TE CONNECTIVITY
Manufacturer Part NoFC-325-3
Newark Part No.81Y5401
Product RangeFC-325 Series
Technical Datasheet
Contact Configuration3PST-NO-DM
Coil Voltage115VAC
Contact Current25A
Product RangeFC-325 Series
Relay MountingPanel Mount
Coil TypeAC
Contact Voltage VAC115V
Relay TypeNon Latching
Relay TerminalsSolder Hook
Contact Voltage VDC28V
Contact MaterialSilver Cadmium Oxide
Coil Resistance-
Product Overview
Harsh Environment
Technical Specifications
Contact Configuration
3PST-NO-DM
Contact Current
25A
Relay Mounting
Panel Mount
Contact Voltage VAC
115V
Relay Terminals
Solder Hook
Contact Material
Silver Cadmium Oxide
SVHC
No SVHC (15-Jan-2018)
Coil Voltage
115VAC
Product Range
FC-325 Series
Coil Type
AC
Relay Type
Non Latching
Contact Voltage VDC
28V
Coil Resistance
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate