Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCII - TE CONNECTIVITY
Manufacturer Part NoFCA-410-1622M
Newark Part No.21K5500
Product RangeFCA-410 Series
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
10+ | $511.010 |
25+ | $485.930 |
Price for:Each
Minimum: 16
Multiple: 1
$8,176.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCII - TE CONNECTIVITY
Manufacturer Part NoFCA-410-1622M
Newark Part No.21K5500
Product RangeFCA-410 Series
Contact Configuration4PDT
Coil Voltage28VDC
Contact Current10A
Product RangeFCA-410 Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC6V
Contact Material-
Coil Resistance290ohm
SVHCCadmium oxide
Technical Specifications
Contact Configuration
4PDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
-
Relay Type
Power - General Purpose
Contact Material
-
SVHC
Cadmium oxide
Coil Voltage
28VDC
Product Range
FCA-410 Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Voltage VDC
6V
Coil Resistance
290ohm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate