Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCII - TE CONNECTIVITY
Manufacturer Part NoJMAW-26XP
Newark Part No.20M7621
Product RangeMA Series
Also Known As1617125-7
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 50+ | $108.800 |
| 100+ | $102.920 |
Price for:Each
Minimum: 50
Multiple: 10
$5,440.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCII - TE CONNECTIVITY
Manufacturer Part NoJMAW-26XP
Newark Part No.20M7621
Product RangeMA Series
Also Known As1617125-7
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage26.5VDC
Contact Current1A
Product RangeMA Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsSolder
Relay TypeHigh Frequency
Contact Voltage VDC28V
Contact Material-
Coil Resistance1.56kohm
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Contact Configuration
DPDT
Contact Current
1A
Relay Mounting
Through Hole
Contact Voltage VAC
-
Relay Type
High Frequency
Contact Material
-
SVHC
No SVHC (15-Jan-2019)
Coil Voltage
26.5VDC
Product Range
MA Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Voltage VDC
28V
Coil Resistance
1.56kohm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate