Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCII - TE CONNECTIVITY
Manufacturer Part NoJMSCD-18XL
Newark Part No.83R0248
Product RangeMSD Series
Also Known As7-1617351-9
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 25+ | $126.490 |
| 50+ | $117.750 |
| 100+ | $111.380 |
Price for:Each
Minimum: 32
Multiple: 1
$4,047.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCII - TE CONNECTIVITY
Manufacturer Part NoJMSCD-18XL
Newark Part No.83R0248
Product RangeMSD Series
Also Known As7-1617351-9
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage18VDC
Contact Current1A
Product RangeMSD Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsSolder
Contact Voltage VDC28V
Contact Material-
Coil Resistance1.6kohm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Configuration
DPDT
Contact Current
1A
Relay Mounting
Through Hole
Contact Voltage VAC
-
Contact Voltage VDC
28V
Coil Resistance
1.6kohm
Coil Voltage
18VDC
Product Range
MSD Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate