| Quantity | Price |
|---|---|
| 250+ | $20.650 |
Product Information
Product Overview
The 17-141 is a 17-terminal 20A panel-mount Barrier Terminal Block with interposing barrier between terminals yield higher electrical ratings and provide additional protection against frayed wire shorting. It has black moulded monoblock general purpose phenolic insulation, nickel-plated brass eyelet, nickel over copper flash 141 standard has a combination screw with the Y terminal binder head screw and a NEMA grade XPC marker strip. The block makes it possible to select the combination of mechanical and electrical characteristics that best meet the exact requirements of application. The terminals and fanning strip permits the equipment designer to choose the method of termination most suitable for his environmental specifications and manufacturing requirements.
- 12lb-inch Recommended screw eyelet tightening torque
- 7lb-inch Recommended screw mounting hole tightening torque
- UL94V-1 Flammability
Applications
Industrial
Technical Specifications
2 Row
-
11.13mm
250V
Lead
17Positions
14AWG
20A
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate