Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No500-7019-N10
Newark Part No.82AH4136
Product RangeDMS-TP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 25+ | $154.520 |
| 50+ | $145.780 |
Price for:Each
Minimum: 25
Multiple: 25
$3,863.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No500-7019-N10
Newark Part No.82AH4136
Product RangeDMS-TP Series
Technical Datasheet
Product RangeDMS-TP Series
Equivalent Military SpecificationMIL-DTL-45204 Series
Circular Connector Shell StyleJam Nut Receptacle
No. of Contacts4Contacts
Circular Contact TypeSolder Socket
Coupling StyleThreaded
Insert Arrangement4-16
Connector Body MaterialBrass Body
Connector Body PlatingElectroless Nickel
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassEnvironmentally Sealed
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
DMS-TP Series
Circular Connector Shell Style
Jam Nut Receptacle
Circular Contact Type
Solder Socket
Insert Arrangement
4-16
Connector Body Plating
Electroless Nickel
Contact Plating
Gold
Service Class
Environmentally Sealed
Equivalent Military Specification
MIL-DTL-45204 Series
No. of Contacts
4Contacts
Coupling Style
Threaded
Connector Body Material
Brass Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
