Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoCN0900-255
Newark Part No.71K2351
Product RangeOmega C48 Series
Your Part Number
No Longer Available
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoCN0900-255
Newark Part No.71K2351
Product RangeOmega C48 Series
Technical Datasheet
Product RangeOmega C48 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Wire Size AWG Min22AWG
For Use WithCinch C48 Series Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper
SVHCTo Be Advised
Technical Specifications
Product Range
Omega C48 Series
Contact Termination Type
Crimp
Wire Size AWG Min
22AWG
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Contact Gender
Pin
Wire Size AWG Max
22AWG
For Use With
Cinch C48 Series Circular Connectors
Contact Material
Copper
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
