New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Circular Connectors & Components
                      4. Circular MIL Spec Equivalent Connectors
                      Print Page

                      CN1020A24G30P8-040

                      Circular Connector, CN Series, MIL-DTL-26500 Series, Straight Plug, 30 Contacts

                      CINCH CONNECTIVITY SOLUTIONS CN1020A24G30P8-040
                      CINCH CONNECTIVITY SOLUTIONS CN1020A24G30P8-040
                      CINCH CONNECTIVITY SOLUTIONS CN1020A24G30P8-040
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCINCH CONNECTIVITY SOLUTIONS
                      Manufacturer Part NoCN1020A24G30P8-040
                      Newark Part No.66T5437
                      Product RangeCN Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on dispatch.
                      QuantityPrice
                      1+$525.910
                      10+$496.530
                      25+$467.160
                      50+$440.700
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $525.91
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCINCH CONNECTIVITY SOLUTIONS
                      Manufacturer Part NoCN1020A24G30P8-040
                      Newark Part No.66T5437
                      Product RangeCN Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeCN Series
                      Equivalent Military SpecificationMIL-DTL-26500 Series
                      Circular Connector Shell StyleStraight Plug
                      No. of Contacts30Contacts
                      Circular Contact TypeCrimp Pin - Contacts Not Supplied
                      Coupling StyleBayonet
                      Insert Arrangement24-30
                      Connector Body MaterialAluminum Alloy Body
                      Connector Body PlatingOlive Drab Chromate over Cadmium
                      Contact MaterialCopper Alloy
                      Contact PlatingGold
                      Insert Rotation8
                      Service ClassEnvironmentally Sealed, Vibration-proof
                      SVHCLead

                      Product Overview

                      The CN1020A24G30P8-040 from Cinch is CN1020 series, MIL-DTL-26500 series equivalent straight plug with 30 contacts. The CN1020 series connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product challenges for shielding, environmental sealing. These high reliability connectors have composite shells which are best for weight sensitive applications. The CN1020 series connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration.

                      • High vibration bayonet plug with metal to metal bottoming shells
                      • Non rotating accessory teeth & advanced fluid resistance elastometers
                      • Styles qualified to Boeing BACC63CB series
                      • Front release crimp contacts
                      • Operating temperature range from -55°C to 200°C
                      • Glass filled epoxy insulator, silicone based elastomer grommet & seals
                      • Insulation resistance is 5000Mohm
                      • 500 mating cycles and salt spray exposure of 96hour
                      • Aluminium alloy body material with olive drab chromate over cadmium plating
                      • Copper alloy crimp pin contacts with gold plating

                      Applications

                      Commercial, Industrial

                      Technical Specifications

                      Product Range

                      CN Series

                      Circular Connector Shell Style

                      Straight Plug

                      Circular Contact Type

                      Crimp Pin - Contacts Not Supplied

                      Insert Arrangement

                      24-30

                      Connector Body Plating

                      Olive Drab Chromate over Cadmium

                      Contact Plating

                      Gold

                      Service Class

                      Environmentally Sealed, Vibration-proof

                      Equivalent Military Specification

                      MIL-DTL-26500 Series

                      No. of Contacts

                      30Contacts

                      Coupling Style

                      Bayonet

                      Connector Body Material

                      Aluminum Alloy Body

                      Contact Material

                      Copper Alloy

                      Insert Rotation

                      8

                      SVHC

                      Lead

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:To be advised
                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.