Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDA-19977-1
Newark Part No.43F216
Product RangeDA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDA-19977-1
Newark Part No.43F216
Product RangeDA Series
Technical Datasheet
Product RangeDA Series
D Sub Shell SizeDA
Cable Exit Angle90°
Connector Body MaterialSteel Body
SVHCLead
Technical Specifications
Product Range
DA Series
Cable Exit Angle
90°
SVHC
Lead
D Sub Shell Size
DA
Connector Body Material
Steel Body
Technical Docs (2)
Alternatives for DA-19977-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
