Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDAUH-15P-FO
Newark Part No.11M2957
Product RangeD*U Series
966 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.820 |
25+ | $4.820 |
50+ | $4.820 |
100+ | $4.820 |
250+ | $4.820 |
500+ | $4.820 |
Price for:Each
Minimum: 1
Multiple: 1
$4.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDAUH-15P-FO
Newark Part No.11M2957
Product RangeD*U Series
No. of Positions15Positions
Connector TypeD Sub
Connector Shell SizeDA
Product RangeD*U Series
Connector Body MaterialMetal Body
For Use WithD*U Series Connectors
SVHCLead
Product Overview
The DAUH-15P-FO is a 15-way D-sub Shell with 20 to 28AWG crimp termination and pin contacts. This D*U series shell has black glass-filled nylon insulator, gold over nickel-plated copper alloy contacts, plating zinc with clear chromate connector shell.
- UL94V-0 Flammability rating
- -65 to +125°C Operating temperature range
Applications
Industrial
Technical Specifications
No. of Positions
15Positions
Connector Shell Size
DA
Gender
Plug
For Use With
D*U Series Connectors
Connector Type
D Sub
Product Range
D*U Series
Connector Body Material
Metal Body
SVHC
Lead
Technical Docs (1)
Alternatives for DAUH-15P-FO
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability