Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCH-B-003
Newark Part No.11M2974
Product RangeDCH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCH-B-003
Newark Part No.11M2974
Product RangeDCH Series
Technical Datasheet
Product RangeDCH Series
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialMetallised Thermoplastic Body
SVHCLead
Product Overview
The DCH-B-003 is a metalized plastic D-sub Backshell with 2-piece construction and is frequently used where appearance is a major factor, 0.230 to 0.450-inch cable. This DCH series backshell has nickel over copper-plated ABS body, zinc-plated steel hardware and black PVC grommets.
- Straight cable entry
- 25 Fits standard density
Applications
Industrial
Technical Specifications
Product Range
DCH Series
Cable Exit Angle
180°
SVHC
Lead
D Sub Shell Size
DB
Connector Body Material
Metallised Thermoplastic Body
Technical Docs (1)
Alternatives for DCH-B-003
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
