Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCH-E-001
Newark Part No.50F5657
Product RangeDCH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCH-E-001
Newark Part No.50F5657
Product RangeDCH Series
Technical Datasheet
Product RangeDCH Series
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialMetallised Thermoplastic Body
SVHCLead
Product Overview
The DCH-E-001 is a metalized plastic D-sub Backshell with 2-piece construction and is frequently used where appearance is a major factor, 0.210 to 0.350-inch cable. This DCH series backshell has nickel over copper-plated ABS body, zinc-plated steel hardware and black PVC grommets.
- Straight cable entry
- 9 Fits standard density
Applications
Industrial
Technical Specifications
Product Range
DCH Series
Cable Exit Angle
180°
SVHC
Lead
D Sub Shell Size
DE
Connector Body Material
Metallised Thermoplastic Body
Technical Docs (2)
Alternatives for DCH-E-001
4 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
