Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDMH-A-003
Newark Part No.11M3078
Product RangeDMH Series
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $16.460 |
| 25+ | $13.790 |
| 50+ | $12.420 |
| 100+ | $10.970 |
| 250+ | $9.970 |
| 500+ | $9.110 |
Price for:Each
Minimum: 1
Multiple: 1
$16.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDMH-A-003
Newark Part No.11M3078
Product RangeDMH Series
Technical Datasheet
Product RangeDMH Series
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialZinc Body
SVHCLead
Alternatives for DMH-A-003
2 Products Found
Product Overview
The DMH-A-003 is a D-sub Backshell with 2-piece construction, 0.21 to 0.32-inch cable. This DMH series backshell is frequently used where appearance is a major factor. It has 4 to 40 screws, hex nuts and mounting bracket, die-cast zinc body and black PVC grommets.
- 180° Straight cable entry
- 15 Fits standard density
Applications
Industrial
Technical Specifications
Product Range
DMH Series
Cable Exit Angle
180°
SVHC
Lead
D Sub Shell Size
DA
Connector Body Material
Zinc Body
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
