Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/04-G03C
Newark Part No.21K5259
Product RangeMIL-DTL- 83513 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 50+ | $261.960 |
Price for:Each
Minimum: 50
Multiple: 25
$13,098.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/04-G03C
Newark Part No.21K5259
Product RangeMIL-DTL- 83513 Series
Technical Datasheet
Connector to ConnectorMicro-D Receptacle to Free End
No. of Positions51Positions
Cable Length - Imperial1.5ft
Cable Length - Metric457mm
Jacket ColorMulti-colored
Product RangeMIL-DTL- 83513 Series
SVHCLead
Technical Specifications
Connector to Connector
Micro-D Receptacle to Free End
Cable Length - Imperial
1.5ft
Jacket Color
Multi-colored
SVHC
Lead
No. of Positions
51Positions
Cable Length - Metric
457mm
Product Range
MIL-DTL- 83513 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
