Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-007-16M5-3SA
Newark Part No.63AK5239
Product RangeM801 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-007-16M5-3SA
Newark Part No.63AK5239
Product RangeM801 Series
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series
Product RangeM801 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts3Contacts
Circular Contact TypeCrimp Socket
Coupling StyleThreaded
Insert Arrangement5-3
Connector Body MaterialAluminum Body
Connector Body PlatingElectroless Nickel
Contact Material-
Contact Plating-
Insert RotationA
Service ClassEnvironmentally Sealed
Product Overview
MD 801 series connector features a Dual Start ACME thread for protection against cross mating and vibration. Designed for military and aerospace, the shells can be ordered in aluminum or stainless steel, with several options for finishes.
- Full performance in extreme environments
- Dual start ACME thread plug with banding platform (with crimp contacts)
- Shell style is plug with anti-decoupling spring
- Aluminum/electroless nickel shell material/finish
- 5-3 shell size/insert arrangement, socket contact (included)
- Operating temperature range from -65°C to +175°C
- 2000 mating cycles durability
- IP67 mated
Technical Specifications
Military Specification
MIL-DTL-38999 Series
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Crimp Socket
Insert Arrangement
5-3
Connector Body Plating
Electroless Nickel
Contact Plating
-
Service Class
Environmentally Sealed
Product Range
M801 Series
No. of Contacts
3Contacts
Coupling Style
Threaded
Connector Body Material
Aluminum Body
Contact Material
-
Insert Rotation
A
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability