Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMDC-7P15
Newark Part No.51F1842
Your Part Number
No Longer Available
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMDC-7P15
Newark Part No.51F1842
Technical Datasheet
Connector to ConnectorMini DIN Plug to Free End
Connector Type AMini DIN 7 Position Plug
Connector Type BFree End
Cable Length - Imperial10ft
Cable Length - Metric3m
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Mini DIN Plug to Free End
Connector Type B
Free End
Cable Length - Metric
3m
Product Range
-
Connector Type A
Mini DIN 7 Position Plug
Cable Length - Imperial
10ft
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
