Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMS24264R16B24SN
Newark Part No.66T8803
Product RangeMS24264 Series
Your Part Number
Technical Datasheet
978 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $220.890 |
| 10+ | $202.780 |
| 25+ | $188.290 |
| 50+ | $181.050 |
Price for:Each
Minimum: 1
Multiple: 1
$220.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMS24264R16B24SN
Newark Part No.66T8803
Product RangeMS24264 Series
Technical Datasheet
Military SpecificationMIL-DTL-26500 Series
Product RangeMS24264 Series
Circular Connector Shell StyleWall Mount Receptacle
No. of Contacts24Contacts
Circular Contact TypeCrimp Socket
Coupling StyleBayonet
Insert Arrangement16-24
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingNon-conductive Black Anodise
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassEnvironmentally Sealed
SVHCLead
Product Overview
The MS24264R16B24SN from Cinch is MIL-DTL-26500 series wall mount receptacle with 24 contacts. These connectors are available with variety of shell and finishes which are used in some of the most rugged environments and must perform flawlessly under wide temperature ranges, high vibrations and resistant to contaminants. It withstands high vibration and suitable for quick disconnect applications.
- 500 mating cycles
- Styles qualified to Boeing BACC45 series
- Crimp front release contacts
- Optional fixed contacts, PC termination
- High reliability, minimum insulation resistance of 5000Mohm
- Environmentally sealed, ozone resistance of 0.015% by volume
- Operates at extreme temperature range from -55°C to +200°C
- Aluminium alloy body material with non-conductive black anodized finish
- Copper alloy crimp socket contacts with gold plating
Applications
Defence, Military & Aerospace, Industrial
Technical Specifications
Military Specification
MIL-DTL-26500 Series
Circular Connector Shell Style
Wall Mount Receptacle
Circular Contact Type
Crimp Socket
Insert Arrangement
16-24
Connector Body Plating
Non-conductive Black Anodise
Contact Plating
Gold
Service Class
Environmentally Sealed
Product Range
MS24264 Series
No. of Contacts
24Contacts
Coupling Style
Bayonet
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate