Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoS-304H-AB
Newark Part No.12M1396
Your Part Number
No Longer Available
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoS-304H-AB
Newark Part No.12M1396
Technical Datasheet
No. of Contacts4Contacts
Product Range-
Connector MountingPanel Mount
Contact Termination TypeSolder
Pitch Spacing-
Contact GenderSocket
Contact MaterialPhosphor Bronze
Contact PlatingCadmium Plated Contacts
Connector Shell Size-
No. of Rows2Rows
SVHCTo Be Advised
Product Overview
The S-304H-AB is a 4-position rectangular Socket with phosphor bronze contacts and black molded monoblock general purpose phenolic (UL94V-1) insulator. This rectangular power connector features UL 94V-0 rated thermoplastic hood and comes with angle bracket.
- Designed for light and medium duty
- Sockets have recessed twin bellows
- 10A Rated current
- 16mΩ Maximum contact resistance operating voltage
- Up to +105°C Operated temperature
- 250VAC RMS Maximum
Applications
Power Management, Commercial
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Panel Mount
Pitch Spacing
-
Contact Gender
Socket
Contact Plating
Cadmium Plated Contacts
No. of Rows
2Rows
Product Range
-
Contact Termination Type
Solder
Gender
Receptacle
Contact Material
Phosphor Bronze
Connector Shell Size
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
