Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoS-306H-AB
Newark Part No.12M1399
Product Range300 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoS-306H-AB
Newark Part No.12M1399
Product Range300 Series
Technical Datasheet
No. of Contacts6Contacts
Product Range300 Series
Connector MountingPanel Mount
Contact Termination TypeSolder
Pitch Spacing-
Contact GenderSocket
Contact MaterialPhosphor Bronze
Contact PlatingCadmium Plated Contacts
Connector Shell Size-
No. of Rows2Rows
SVHCTo Be Advised
Product Overview
The S-306H-AB is a 6-way multiple density Solder Eyelet with angle bracket. This 300 series connector has cadmium-plated phosphor bronze socket contacts, black molded monoblock general purpose phenolic insulation and thermoplastic hood.
- Designed for light and medium duty
- Polarized to prevent wrong-way insertion
- UL94V-0 Flammability rating
- Up to +105°C Operating temperature
Applications
Commercial, Power Management
Technical Specifications
No. of Contacts
6Contacts
Connector Mounting
Panel Mount
Pitch Spacing
-
Contact Gender
Socket
Contact Plating
Cadmium Plated Contacts
No. of Rows
2Rows
Product Range
300 Series
Contact Termination Type
Solder
Gender
Receptacle
Contact Material
Phosphor Bronze
Connector Shell Size
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate