Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCMR200T32768DZYT
Newark Part No.60M5577
Product RangeCMR200T Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.695 |
| 4000+ | $0.625 |
| 6000+ | $0.602 |
| 10000+ | $0.588 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,390.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCMR200T32768DZYT
Newark Part No.60M5577
Product RangeCMR200T Series
Technical Datasheet
Frequency Nom32.768kHz
Crystal CaseCylinder SMD, 6mm x 1.9mm Dia
Frequency Stability + / --
Load Capacitance12.5pF
Frequency Tolerance + / -20ppm
Product RangeCMR200T Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
-
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (14-Jun-2023)
Crystal Case
Cylinder SMD, 6mm x 1.9mm Dia
Load Capacitance
12.5pF
Product Range
CMR200T Series
Operating Temperature Max
85°C
Alternatives for CMR200T32768DZYT
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate