Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoHC-49/U-S13500000ABJB
Newark Part No.59K8178
Product RangeHC49US Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1000+ | $0.472 |
Price for:Each
Minimum: 1000
Multiple: 1000
$472.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoHC-49/U-S13500000ABJB
Newark Part No.59K8178
Product RangeHC49US Series
Technical Datasheet
Frequency Nom13.5MHz
Crystal CaseThrough Hole, 11.5mm x 4.65mm
Frequency Stability + / -50ppm
Load Capacitance18pF
Frequency Tolerance + / -30ppm
Product RangeHC49US Series
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Frequency Nom
13.5MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-10°C
SVHC
No SVHC (14-Jun-2023)
Crystal Case
Through Hole, 11.5mm x 4.65mm
Load Capacitance
18pF
Product Range
HC49US Series
Operating Temperature Max
60°C
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate