New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Cutters
                      5. Cable
                      Print Page

                      431004

                      Redline VDE CombiCutter1 Side Cutter, 160mm Length with 4mm Capacity

                      CK TOOLS 431004
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCK TOOLS
                      Manufacturer Part No431004
                      Newark Part No.23M9016
                      Product RangeCK Tools - Redline VDE Cutters
                      Also Known AsGTIN UPC EAN: 5051074310040
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      7 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$97.770
                      25+$92.730
                      50+$84.290
                      100+$70.810
                      250+$64.060
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $97.77
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCK TOOLS
                      Manufacturer Part No431004
                      Newark Part No.23M9016
                      Product RangeCK Tools - Redline VDE Cutters
                      Also Known AsGTIN UPC EAN: 5051074310040
                      Technical Datasheet

                      Data Sheet

                      Overall Length160mm
                      Overall Length160mm
                      Cutting Capacity Max4mm
                      For Use WithElectrical Cables & Wires
                      Blade Edge-
                      Product RangeCK Tools - Redline VDE Cutters
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      • Two component, ergonomic design, with anti-slip horns for increased comfort, control & safety
                      • Induction hardened jaws for outstanding long term performance
                      • Cutting jaws with C.K optimised geometry for unsurpassed cutting performance
                      • Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
                      • VDE approved - individually tested to 10,000V for safe live working up to 1,000V
                      • Conforms to IEC 60900:2004. Approved and independently audited by the German VDE institute
                      • Patress screw shear for damage free cutting of 3.5mm patress screws

                      Technical Specifications

                      Overall Length

                      160mm

                      Cutting Capacity Max

                      4mm

                      Blade Edge

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Overall Length

                      160mm

                      For Use With

                      Electrical Cables & Wires

                      Product Range

                      CK Tools - Redline VDE Cutters

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.