Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT3799DF 110
Newark Part No.68C1789
Product RangeCK Tools - Sensoplus ESD Cutters
Your Part Number
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $166.030 |
| 25+ | $160.640 |
| 50+ | $149.870 |
| 100+ | $122.920 |
Price for:Each
Minimum: 1
Multiple: 1
$166.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3799DF 110
Newark Part No.68C1789
Product RangeCK Tools - Sensoplus ESD Cutters
Technical Datasheet
Cutter TypeAngled
Overall Length120mm
Overall Length120mm
Cut TypeFlush
Cutting Capacity Max1.2mm
Cutting Edge Hardness1.2°
Product RangeCK Tools - Sensoplus ESD Cutters
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Sensoplus ESD full flush oblique cutter
- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- Precision box joint construction for permanent, adjustment free jaw alignment
- Induction hardened jaws for outstanding long term performance
- Mirror polished surface eliminates the risk of damage from flaking chrome
- Spot welded double leaf springs for consistent, repetitive action
- Ergonomically designed dual component handles for increased comfort & control
- Fully ESD compliant for safe use on sensitive electronic components
- According to IEC 61340 5.1 & 5.2
- Tapered head and mini-Bevel
Technical Specifications
Cutter Type
Angled
Overall Length
120mm
Cutting Capacity Max
1.2mm
Product Range
CK Tools - Sensoplus ESD Cutters
Overall Length
120mm
Cut Type
Flush
Cutting Edge Hardness
1.2°
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate