Need more?
| Quantity | Price |
|---|---|
| 1+ | $30.170 |
| 25+ | $27.520 |
| 50+ | $24.870 |
| 300+ | $23.550 |
Product Information
Product Overview
T3883 is an ecotronic micro side cutter. Lightweight, precision side cutter for fine cutting applications (e.g Microelectronics and precision mechanics) suitable for cutting soft copper wires of up to 1.3mmØ / 16AWG. Micro, tapered cutting head for greater access in confined spaces. Sharp, precision ground cutting edges with a full flush cut. Special tool steel blade, hardened for long-term cutting performance Elecro-static discharging handles. Contoured, dual-component handle design for comfortable working. Black oxidized finish for corrosion resistance and reduced glare Smooth-action return spring for convenience during repetitive work Joint with durable stainless steel rivet.
Technical Specifications
Side
132mm
1.3mm
CK Tools - Ecotronic ESD Cutters
132mm
Full Flush
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for T3883
1 Product Found
Legislation and Environmental
Product Compliance Certificate