Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCL1396
Newark Part No.22AC4361
Technical Datasheet
74 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.725 |
| 100+ | $0.551 |
| 500+ | $0.481 |
| 1000+ | $0.452 |
| 2500+ | $0.433 |
| 5000+ | $0.426 |
Price for:Each
Minimum: 10
Multiple: 10
$7.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCL1396
Newark Part No.22AC4361
Technical Datasheet
Accessory TypeRecess Plate
For Use WithCliff Electronic 6.35mm Jack Sockets
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Recess Plate
Product Range
-
For Use With
Cliff Electronic 6.35mm Jack Sockets
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate