Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC61905
Newark Part No.85AC1767
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.830 |
| 10+ | $5.160 |
| 100+ | $4.200 |
| 250+ | $4.010 |
| 500+ | $3.940 |
| 1000+ | $3.880 |
Price for:Each
Minimum: 1
Multiple: 1
$6.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC61905
Newark Part No.85AC1767
Technical Datasheet
No. of Contacts3Contacts
Connector MountingPanel Mount
Contact Plating-
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
Contact Plating
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
