Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC681378
Newark Part No.82AH4534
Product RangeMS
Your Part Number
17 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.250 |
| 10+ | $6.660 |
| 25+ | $6.180 |
| 50+ | $5.770 |
| 100+ | $5.440 |
| 250+ | $5.130 |
| 500+ | $4.860 |
| 1000+ | $4.620 |
Price for:Each
Minimum: 1
Multiple: 1
$7.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC681378
Newark Part No.82AH4534
Product RangeMS
Technical Datasheet
IEC Connector TypeIEC C14 Inlet
Current Rating6A
Voltage Rating250VAC
Contact Termination TypeQuick Connect
Connector MountingSnap-In, Flange Mount
Product RangeMS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IEC Connector Type
IEC C14 Inlet
Voltage Rating
250VAC
Connector Mounting
Snap-In, Flange Mount
SVHC
No SVHC (04-Feb-2026)
Current Rating
6A
Contact Termination Type
Quick Connect
Product Range
MS
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
