Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR7943
Newark Part No.68X2643
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.610 |
| 5+ | $8.320 |
| 10+ | $7.940 |
| 20+ | $7.680 |
Price for:Each
Minimum: 1
Multiple: 1
$8.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR7943
Newark Part No.68X2643
Technical Datasheet
Connector TypeCrocodile Clip
Current Rating10A
Jaw Opening Max25mm
Insulator ColourBlue
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Blue crocodile clip made from high grade engineering plastic
- Basic rating 600V CAT III, (1000V CAT II) EN 61010-1 compliant
Technical Specifications
Connector Type
Crocodile Clip
Jaw Opening Max
25mm
Product Range
-
Current Rating
10A
Insulator Colour
Blue
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate