Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFM686800
Newark Part No.08X1634
Your Part Number
Technical Datasheet
340 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $2.450 |
| 10+ | $1.450 |
| 100+ | $1.040 |
| 500+ | $0.872 |
| 1000+ | $0.829 |
| 2500+ | $0.812 |
Price for:Each
Minimum: 1
Multiple: 1
$2.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFM686800
Newark Part No.08X1634
Technical Datasheet
Accessory TypeDust Cap
For Use WithCliffcon 68 Series Receptacle Connectors
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FM686800 is a Socket Cap suitable for Cliffcon 68 series receptacle connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
SVHC
No SVHC (25-Jun-2025)
For Use With
Cliffcon 68 Series Receptacle Connectors
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate