Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFFORD AND SNELL
Manufacturer Part NoFL60/C/D50/A/EU
Newark Part No.45X4092
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,414.820 |
| 5+ | $3,217.800 |
| 10+ | $3,148.590 |
| 25+ | $3,003.460 |
| 50+ | $2,913.530 |
Price for:Each
Minimum: 1
Multiple: 1
$3,414.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFFORD AND SNELL
Manufacturer Part NoFL60/C/D50/A/EU
Newark Part No.45X4092
Technical Datasheet
Module Lens ColourAmber
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal TypeFlashing
Lens Diameter-
Product Range-
IP / NEMA RatingIP66, NEMA 4X
Power Rating-
External Height276mm
Operating Temperature Min-20°C
Operating Temperature Max60°C
SVHCTo Be Advised
Technical Specifications
Module Lens Colour
Amber
Supply Voltage VDC
24V
Lens Diameter
-
IP / NEMA Rating
IP66, NEMA 4X
External Height
276mm
Operating Temperature Max
60°C
Supply Voltage VAC
-
Visual Signal Type
Flashing
Product Range
-
Power Rating
-
Operating Temperature Min
-20°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate