Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No12PSB
Newark Part No.96W2233
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No12PSB
Newark Part No.96W2233
Technical Datasheet
Supply Voltage12V
Lamp Base TypeTelephone Slide
Bulb SizeT-2
MSCP2000
Average Bulb Life12000h
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage
12V
Bulb Size
T-2
Average Bulb Life
12000h
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
Telephone Slide
MSCP
2000
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate