Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1507135W3D
Newark Part No.93T2388
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1507135W3D
Newark Part No.93T2388
Technical Datasheet
Lamp Base TypeTelephone Slide
LED ColorWhite
Bulb Size7mm
Power Rating-
Wavelength Typ-
Luminous Intensity850mcd
Average Bulb Life-
Supply Voltage24V
Current Rating17mA
Product Range-
Technical Specifications
Lamp Base Type
Telephone Slide
Bulb Size
7mm
Wavelength Typ
-
Average Bulb Life
-
Current Rating
17mA
SVHC
No SVHC (21-Jan-2025)
LED Color
White
Power Rating
-
Luminous Intensity
850mcd
Supply Voltage
24V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate