Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No161
Newark Part No.96W2240
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Technical Specifications
Supply Voltage
14V
Bulb Size
T-3 1/4
Average Bulb Life
1500h
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
Wedge
MSCP
1
Product Range
-
Technical Docs (2)
Alternatives for 161
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate