Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1818
Newark Part No.96W2242
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1818
Newark Part No.96W2242
Technical Datasheet
Supply Voltage24V
Lamp Base TypeMiniature Bayonet
Bulb SizeT-1 3/4 (5mm)
MSCP3.3
Average Bulb Life250h
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage
24V
Bulb Size
T-1 3/4 (5mm)
Average Bulb Life
250h
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
Miniature Bayonet
MSCP
3.3
Product Range
-
Technical Docs (1)
Alternatives for 1818
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate