Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No18600150
Newark Part No.93T2893
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No18600150
Newark Part No.93T2893
Technical Datasheet
Lamp Base TypeBA9s
LED ColorRed
Bulb SizeT-3 1/4
Power Rating-
Wavelength Typ630nm
Luminous Intensity400mcd
Average Bulb Life-
Supply Voltage6V
Current Rating17mA
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Lamp Base Type
BA9s
Bulb Size
T-3 1/4
Wavelength Typ
630nm
Average Bulb Life
-
Current Rating
17mA
SVHC
No SVHC (21-Jan-2025)
LED Color
Red
Power Rating
-
Luminous Intensity
400mcd
Supply Voltage
6V
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate