Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1860623W3D
Newark Part No.82H9464
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1860623W3D
Newark Part No.82H9464
Technical Datasheet
Lamp Base TypeBA9s
LED ColorWhite
Bulb Size10mm
Power Rating-
Wavelength Typ-
Luminous Intensity75mcd
Average Bulb Life100000h
Supply Voltage230V
Current Rating3mA
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Lamp Base Type
BA9s
Bulb Size
10mm
Wavelength Typ
-
Average Bulb Life
100000h
Current Rating
3mA
SVHC
No SVHC (21-Jan-2025)
LED Color
White
Power Rating
-
Luminous Intensity
75mcd
Supply Voltage
230V
Product Range
-
Technical Docs (1)
Alternatives for 1860623W3D
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate