Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No18641130C
Newark Part No.93T3104
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No18641130C
Newark Part No.93T3104
Technical Datasheet
Lamp Base TypeBA15d
LED ColorRed
Bulb SizeT-5
Power Rating-
Wavelength Typ630nm
Luminous Intensity210mcd
Average Bulb Life-
Supply Voltage130V
Current Rating9mA
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Lamp Base Type
BA15d
Bulb Size
T-5
Wavelength Typ
630nm
Average Bulb Life
-
Current Rating
9mA
SVHC
No SVHC (21-Jan-2025)
LED Color
Red
Power Rating
-
Luminous Intensity
210mcd
Supply Voltage
130V
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
