Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19032354
Newark Part No.93T3392
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19032354
Newark Part No.93T3392
Technical Datasheet
LED ColorGreen, Red
Mounting Hole Dia6mm
Forward Current / ColorR 15mA, G 15mA
Operating Voltage / ColorR 24V, G 24V
Luminous Intensity / ColorR 30mcd, G 30mcd
IP / NEMA RatingIP40
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Green, Red
Forward Current / Color
R 15mA, G 15mA
Luminous Intensity / Color
R 30mcd, G 30mcd
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
6mm
Operating Voltage / Color
R 24V, G 24V
IP / NEMA Rating
IP40
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate