Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19100054
Newark Part No.54M2030
Your Part Number
Technical Datasheet
90 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.290 |
| 10+ | $12.750 |
| 25+ | $12.490 |
| 50+ | $11.350 |
| 100+ | $10.550 |
| 250+ | $9.800 |
| 500+ | $9.000 |
| 1000+ | $7.540 |
Price for:Each
Minimum: 1
Multiple: 1
$13.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19100054
Newark Part No.54M2030
Technical Datasheet
LED ColorRed, Yellow, Green
Mounting Hole Dia8mm
Forward Current / ColorR 30mA, Y 30mA, G 30mA
Operating Voltage / ColorR 2.1V, Y 2.2V, G 2.2V
Luminous Intensity / ColorR 3mcd, Y 6mcd, G 3mcd
IP / NEMA RatingIP67
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 19100054 is a panel-mount red/green/yellow Multi-colour LED Indicator with satin chrome bezel and maximum 30mA current at 2.1/2.2/2.2VDC voltage. Due to production tolerances, colour temperature variations may be detected within the individual consignments. The plastic (polycarbonate) is limited resistant against chemicals.
- -20 to +60°C Ambient temperature range
- 10% Voltage tolerance
Applications
LED Lighting
Technical Specifications
LED Color
Red, Yellow, Green
Forward Current / Color
R 30mA, Y 30mA, G 30mA
Luminous Intensity / Color
R 3mcd, Y 6mcd, G 3mcd
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
8mm
Operating Voltage / Color
R 2.1V, Y 2.2V, G 2.2V
IP / NEMA Rating
IP67
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate