Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19410130M
Newark Part No.93K6740
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
10+ | $18.120 |
Price for:Each
Minimum: 25
Multiple: 25
$453.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 19410130M is a 130V red Panel-mount LED Indicator fitted in high quality satin chrome, supplied with fixing nut and washer. The anode is made up of brass terminal and the cathode is of brass tinned terminal. Due to production tolerances, color temperature variations may be detected within the individual consignments. It is manufactured with high brightness colored diffused 10mm LEDs.
Applications
Industrial
Technical Specifications
LED Color
Red
Mounting Hole Dia
16mm
Luminous Intensity
600mcd
Product Range
-
Operating Voltage
130VAC
Forward Current If
6mA
IP / NEMA Rating
IP67
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate